The W02 bridge rectifier diode is a discrete semiconductor component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 4mm in height and 9.1mm in both length and width. The device is packaged in bulk quantities of 1000 pieces and is compliant with RoHS regulations. The W02 diode has a maximum surge current of 40A and a maximum reverse leakage current of 10uA.
Sign in to ask questions about the Taiwan Semiconductor W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor W02 technical specifications.
| Height | 4mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.