
Toggle switch on-on 1 P, 100A-WSP-1-T1B4M2GE, Taiway
Taiway 100A-WSP-1-T1B4M2GE technical specifications.
| Contact Material | Silver |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Solder |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Taiway 100A-WSP-1-T1B4M2GE to view detailed technical specifications.
No datasheet is available for this part.
