Taiway 100A-WSP-3-T1B4M2GE technical specifications.
| Contact Material | Silver |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Solder |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Taiway 100A-WSP-3-T1B4M2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
