Taiyo Yuden 587-1793-KIT technical specifications.
| Package/Case | 0201 |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Box |
| Series | HK |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden 587-1793-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
