
Taiyo Yuden 587-1951-KIT technical specifications.
| Package/Case | 0402 |
| Mount | Surface Mount |
| Packaging | Box |
| Series | M |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden 587-1951-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
