
Surface mount wirewound power inductor with 4µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core for efficient magnetic performance and a shielded construction to minimize electromagnetic interference. Rated for 1.57A RMS current and 1.8A saturation current, with a low DC resistance of 126mΩ. Operates across a wide temperature range of -25°C to 120°C, packaged in a 2424 size for convenient PCB integration.
Sign in to ask questions about the Taiyo Yuden NR6012T4R0NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6012T4R0NE technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.57A |
| DC Resistance (DCR) | 126mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 4uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.57A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 39MHz |
| Series | NR |
| Series Resistance | 126mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T4R0NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.