
General purpose ceramic chip capacitor, 61pF capacitance, 4V DC rated voltage, ±10% tolerance, and X6S dielectric. Features a -55ºC to +105ºC operating temperature range and two terminals. Supplied on a 7" reel with 2mm pitch, in a 0201 (0603 mm) package with 0.005" thickness.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |