Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 4V X6S +/-20% 0201 Gen Purp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AMK063C6104MP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X6S |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK063C6104MP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.