Cap Ceramic 0.47uF 4V X7R 10% Pad SMD 0402 125°C Low ESR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AMK105B7474KVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK105B7474KVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.