Multilayer Ceramic Capacitor, 330µF capacitance, 4V DC rated voltage, X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This component is designed for surface mount (SMD) applications with a 1210 package size.
Taiyo Yuden AMK325ABJ337MM-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.