High dielectric type multilayer ceramic capacitor offering 330µF capacitance. Features a DC rated voltage of 4V and operates across a wide temperature range from -55°C to 105°C. This two-terminal ceramic capacitor is designed for reliable performance in demanding applications.
Sign in to ask questions about the Taiyo Yuden AMK325AC6337MM-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AMK325AC6337MM-PE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK325AC6337MM-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.