
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 0402 package size, and a DC current rating of 330mA with a maximum of 440mA. Offers a DC resistance of 310mR, a Q factor of 8 at 100MHz, and a self-resonant frequency of 3.2GHz. Operates across a temperature range of -55°C to 85°C and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AQ10510NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 330mA |
| DC Resistance (DCR) | 310mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 10nH |
| Length | 1mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ10510NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.