
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a 0402 (1005 metric) ferrite core, 280mA DC current rating, and 450mΩ DC resistance. Operates across a wide temperature range of -55°C to 85°C, with a Q factor of 8 at 100MHz and a self-resonant frequency of 2.3GHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden AQ10515NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 15nH |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ10515NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
