
Surface mount fixed inductor featuring 1nH inductance at 100MHz with a Q factor of 8. This ferrite core component offers a DC current rating of 710mA and a low DC resistance of 70mR. Designed for surface mounting, it comes in a compact 0402 (1005 metric) case size with dimensions of 1mm (L) x 0.6mm (W) x 0.5mm (H). Operating across a wide temperature range of -55°C to 85°C, it is RoHS and Halogen Free compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AQ1051N0S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 710mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1nH |
| Length | 1mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1051N0S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
