
Surface mount fixed inductor featuring 1.2nH inductance and 0.3nH self-resonance at 100MHz. This unshielded ferrite core component offers a Q factor of 8 at 100MHz, with a DC resistance of 70mΩ and a DC current rating of 710mA. Designed for surface mounting in a 0402 case code, it operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden AQ1051N2S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AQ1051N2S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 710mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.2nH |
| Length | 1mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1051N2S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.