
Surface mount fixed inductor with 1.5nH inductance, 0.07 Ohm DCR, and 0.71A DC current rating. Features a 0402 case size, ferrite core, and 8 Q-factor at 100MHz test frequency. Operates from -55°C to 85°C, is RoHS compliant, and halogen-free. Self-resonant frequency is 8GHz.
Taiyo Yuden AQ1051N5S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 710mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.5nH |
| Length | 1mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1051N5S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
