
Surface mount fixed inductor with 1.8nH inductance and 6GHz self-resonant frequency. Features 710mA DC current rating, 70mΩ DC resistance, and an 8 Q-factor at 100MHz. Encased in a compact 0402 (1005 metric) package, this component operates from -55°C to 85°C and is RoHS and Halogen Free compliant. Designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AQ1051N8S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Current | 710mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.8nH |
| Length | 1mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1051N8S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
