
Surface mount fixed inductor with 2.2nH inductance and 0.3nH self-resonance at 100MHz. Features an 8 Q-factor at 100MHz, 660mA DC current rating, and 80mΩ DC resistance. Encased in a compact 0402 (1005 metric) package, this unshielded component operates from -55°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AQ1052N2S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Current | 660mA |
| DC Resistance (DCR) | 80mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 2.2nH |
| Length | 1mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1052N2S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
