
Surface mount fixed inductor with 3nH inductance, 100MHz test frequency, and 8 Q-factor. Features 570mA DC current rating, 110mΩ DC resistance, and 6GHz self-resonant frequency. Housed in a compact 0402 (1005 metric) case, this unshielded component operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden AQ1053N0S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AQ1053N0S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 740mA |
| DC Current | 570mA |
| DC Resistance (DCR) | 110mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.02inch |
| Inductance | 3nH |
| Length | 1mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1053N0S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
