
Surface mount fixed inductor featuring 3.6nH inductance at 100MHz with an 8 Q-factor. This ferrite core component offers a DC current rating of 500mA and a maximum DC current of 650mA, with a DC resistance of 140mR. Designed for surface mounting in a 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C and is RoHS compliant and Halogen Free. The self-resonant frequency is 5GHz.
Sign in to ask questions about the Taiyo Yuden AQ1053N6S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AQ1053N6S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 3.6nH |
| Length | 1mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1053N6S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
