
Surface mount fixed inductor with 3.9nH inductance, designed for RF applications. Features a 0.49A DC current rating, 150mΩ DC resistance, and an 8 Q-factor at 100MHz. Operates across a -55°C to 125°C temperature range. Encased in a compact 0402 (1005 metric) ferrite core package, suitable for tape and reel packaging. RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden AQ1053N9S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AQ1053N9S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1053N9S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
