
Surface mount fixed inductor with 6.2nH inductance, designed for RF applications. Features a 0.4A DC current rating and 0.22 Ohm DC resistance. Operates across a temperature range of -55°C to 85°C. Packaged in a 0402 (1005 metric) case, this unshielded ferrite core inductor is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden AQ1056N2S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AQ1056N2S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 6.2nH |
| Length | 1mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1056N2S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
