
Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 0402 case size (1005 metric), and a DC current rating of 360mA. Operates across a wide temperature range of -55°C to 125°C, with a DC resistance of 270mR and a Q factor of 8 at 100MHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden AQ1058N2J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1058N2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
