
Surface mount fixed inductor featuring 9.1nH inductance with a 5% tolerance, tested at 100MHz. This ferrite core component offers a DC current rating of 350mA and a DC resistance of 290mR. Designed for surface mounting in a compact 0402 (1005 metric) case, it operates across a wide temperature range of -55°C to 85°C. The inductor is halogen-free, RoHS compliant, and packaged in tape and reel for efficient assembly.
Taiyo Yuden AQ1059N1J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 290mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 9.1nH |
| Length | 1mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1059N1J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.