Taiyo Yuden's AWK105BJ224MP-F is a 0.22uF multilayer ceramic capacitor with a 4V DC rated voltage, operating within a temperature range of -55 to 85 degrees Celsius. It has a compact 0402 package size, measuring 1mm in width and 0.52mm in length, with a height of 0.3mm. This capacitor is part of the WK series and is a ceramic capacitor type.
Taiyo Yuden AWK105BJ224MP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 0.52 |
| Manufacturer Series | W |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | WK |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AWK105BJ224MP-F to view detailed technical specifications.
No datasheet is available for this part.