
Ferrite chip for data line filtering, featuring a 120 Ohm impedance at 100MHz. This surface mount component offers a 200mA maximum current rating and operates across a -55°C to 125°C temperature range. Constructed with ferrite core material, it adheres to EIA STD package size 0201 (0603 metric) and is both Halogen Free and Lead Free. The device is supplied in tape and reel packaging.
Taiyo Yuden BK0603HM121-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HM121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.