Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0201 T/R
Sign in to ask questions about the Taiyo Yuden BK0603HM601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603HM601-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden BK0603HM601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.