
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohms impedance at 100MHz, a 200mA maximum current rating, and operates across a -55°C to 125°C temperature range. Constructed with a ferrite core and housed in an EIA 0201 (0603 metric) package, this component is halogen-free, lead-free, and RoHS compliant. Designed for single-line applications, it offers a 25% tolerance and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK0603HS121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603HS121-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HS121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
