
Surface mount ferrite bead chip, 0201 case size, offering 240 Ohm impedance at 100MHz with a 25% tolerance. Features a 200mA maximum current rating and 0.65 Ohm DC resistance. Constructed with a ferrite core, this unshielded component is halogen-free, lead-free, and RoHS compliant, operating across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Taiyo Yuden BK0603HS241-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HS241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.