
Ferrite chip for data line EMI/RFI filtering, featuring 1 function and a 0.5A max current rating. This surface mount component utilizes a ferrite core and is housed in an EIA STD 0201 package (0603 metric). With a 33 Ohm impedance at 100MHz, it operates across a -55°C to 125°C temperature range and is both lead-free and halogen-free.
Sign in to ask questions about the Taiyo Yuden BK0603HS330-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603HS330-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HS330-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
