
Ferrite chip EMI/RFI filter for data lines, featuring a 0201 (0603 metric) EIA standard package size. This surface mount component offers 1 line of filtering with a 600 Ohm impedance at 100MHz and a maximum current rating of 150mA. Constructed with ferrite core material, it operates across a temperature range of -55°C to 125°C and is both lead-free and halogen-free.
Sign in to ask questions about the Taiyo Yuden BK0603HS601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603HS601-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HS601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
