
Ferrite chip EMI/RFI filter for data lines, featuring a 0201 (0603 metric) EIA standard package size. This surface mount component offers 120 Ohms impedance at 100MHz, with a maximum DC current rating of 150mA. Constructed from ferrite core material, it operates across a temperature range of -55°C to 125°C and is both halogen-free and lead-free. Supplied on tape and reel, this unshielded filter is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK0603LL330-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603LL330-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603LL330-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
