
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 100mA maximum current rating, and operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (0201 imperial) case code with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden BK0603LL560-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603LL560-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603LL560-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
