
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 400mA maximum current rating, and a 230mOhm series resistance. Encased in a compact 0603 (0201 imperial) case, this component operates across a wide temperature range of -55°C to 125°C. It is halogen-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK0603TM121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603TM121-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 230mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603TM121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
