Ferrite chip for data line EMI/RFI filtering, featuring a 0603 (0201 imperial) surface mount case. Offers 600 Ohms impedance at 100MHz, with a 270mA current rating and 750mR DC resistance. Operates across a -55°C to 125°C temperature range, is Halogen Free and RoHS Compliant.
Sign in to ask questions about the Taiyo Yuden BK0603TS601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK0603TS601-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 600R |
| Length | 0.024inch |
| Max Current Rating | 270mA |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 750mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603TS601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
