
Surface mount ferrite chip for data line EMI/RFI filtering. Features 80 Ohm impedance at 100MHz, 500mA maximum current rating, and a 0201/0603 case code. Constructed with ferrite core material, this component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant and halogen-free. Packaged in tape and reel for efficient assembly.
Taiyo Yuden BK0603TS800-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 80R |
| Length | 0.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 180mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603TS800-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.