
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1kΩ impedance at 100MHz, a 150mA current rating, and a 0402 (1005 metric) EIA standard package size. Constructed with ferrite core material, this component offers a 25% tolerance and operates across a -55°C to 125°C temperature range. It is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK1005HM102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HM102-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HM102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
