
Multi-layer ferrite bead for surface mount applications. Features 470 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 250mA and a maximum operating temperature of 125°C. Housed in a compact 0402 (1005 metric) case code with ferrite core material. This component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden BK1005HM471-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HM471-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
