
Multi-layer ferrite bead for surface mount applications. Features 600 Ohm impedance at 100MHz with a 25% tolerance. Rated for 250mA maximum DC current and a DC resistance of 0.5 Ohms. Housed in a compact 0402 (1005 metric) case, this component operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1005HM601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HM601-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HM601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
