
Ferrite chip for data line EMI/RFI filtering, featuring 75 Ohm impedance at 100MHz. This surface mount component is housed in a 1005 metric (0402 imperial) case, measuring 1mm x 0.5mm x 0.5mm. It supports a maximum DC current of 350mA and operates across a temperature range of -55°C to 125°C. The ferrite material is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1005HM750-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HM750-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HM750-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
