
Surface mount EMI/RFI filter for data lines, featuring a 1005 metric (0402 imperial) ferrite core. Offers 600 Ohms impedance at 100MHz, with a maximum current rating of 300mA. Operates across a wide temperature range from -55°C to 125°C and is AEC-Q200 qualified. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK1005HR601-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HR601-TV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.5mm |
| Impedance | 600R |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 600mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HR601-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.