
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1A maximum current rating and 10 Ohm impedance at 100MHz. Constructed with ferrite core material in an EIA 0402 (1005 metric) package. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Taiyo Yuden BK1005HS100-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HS100-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.55mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 30mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS100-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
