
Ferrite chip filter for data lines, featuring 1 function and a 300mA current rating. This component utilizes a ferrite core and is housed in an EIA STD 0402 (1005 metric) package with SMD/SMT termination. It offers an impedance of 1kR at 100MHz, a DC resistance of 580mR, and operates across a temperature range of -55°C to 125°C. The device is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK1005HS102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HS102-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 580mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 580mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
