
Ferrite chip EMI/RFI filter for data lines, featuring a 0402 (1005) EIA standard package size. Offers 33 Ohms impedance at 100MHz, with a maximum current rating of 700mA. Constructed with a ferrite core, this surface mount component operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1005HS330-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HS330-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS330-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
