
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 430 Ohm impedance at 100MHz, and a 350mA maximum current rating. Housed in a compact 0402 (1005 metric) EIA standard package with ferrite core material. Operates across a wide temperature range of -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1005HS431-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HS431-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 430R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS431-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
