
This ferrite bead from Taiyo Yuden has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 300mA and has an impedance of 600R. The bead is available in a 0402 package size and is surface mountable. It is compliant with AEC-Q200 and is packaged in tape and reel with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BK1005HS601-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.5mm |
| Impedance | 600R |
| Length | 1mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS601-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
