
General purpose inductor for data line EMI/RFI filtering. Features a 1005 (0402) surface mount case with ferrite core. Offers 68 Ohm impedance at 100MHz, 700mA max current rating, and 100mOhm series resistance. Operates from -55°C to 125°C and is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel.
Taiyo Yuden BK1005HS680-TV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.5mm |
| Impedance | 68R |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS680-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
