
Surface mount ferrite chip filter for data lines, featuring a 120 Ohm impedance at 100MHz. This component offers a 450mA maximum current rating and operates across a -55°C to 125°C temperature range. Constructed with ferrite core material, it is housed in a compact 0402 (1005 metric) EIA standard package. The device is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK1005HW121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HW121-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HW121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.