Surface mount ferrite chip for data line EMI/RFI filtering. Features 68 Ohm impedance at 100MHz, 500mA maximum current rating, and a 0402 (1005 metric) case size. Operates from -55°C to 125°C, with ferrite core material and lead-free, halogen-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden BK1005HW680-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005HW680-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Impedance | 68R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 170mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HW680-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
