
Ferrite chip for data line EMI/RFI filtering, featuring a 0402 (1005 metric) EIA standard package size. This surface mount component offers 10 Ohms impedance at 100MHz, with a maximum current rating of 500mA. Constructed with ferrite core material, it operates across a temperature range of -55°C to 125°C and is both lead-free and halogen-free. Designed for single-line applications, it is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK1005LL100-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005LL100-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL100-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
